Sign in to ask questions about the Bivar PM3HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3HT technical specifications.
| Current | 30mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PM3 |
| Viewing Angle | 30° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.