
The PM3PGT is a green dome LED with a luminous intensity of 10mcd and a viewing angle of 30°. It operates at a supply voltage of 2.2V and is compliant with RoHS regulations. The LED is packaged in a tray with 100 units per package. It is lead free and has a wavelength of 555nm.
Sign in to ask questions about the Bivar PM3PGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3PGT technical specifications.
| Color | Green |
| Current | 30mA |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome, Round, Tinted |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PM3 |
| Viewing Angle | 30° |
| Voltage | 2.2V |
| Wavelength | 555nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3PGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.