The PM3 Series Red LED from Bivar features a luminous intensity of 15mcd and a viewing angle of 40°. It is available in a bulk packaging quantity of 100 units. The LED has a red illumination color and a diffused lens color. The PM3 Series is a non-RoHS compliant product.
Bivar PM3RD5V technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 15mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PM3 |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
No datasheet is available for this part.