
The PM3RT is a red LED with a luminous intensity of 2.5mcd and a viewing angle of 30°. It operates at a voltage of 2.1V and a current of 20mA. The LED has a clear lens and is packaged in a tray with 100 units per package. The PM3RT is RoHS compliant.
Sign in to ask questions about the Bivar PM3RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3RT technical specifications.
| Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Transparency | Clear |
| Luminous Intensity | 2.5mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PM3 |
| Viewing Angle | 30° |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
