The PM3SGCW6 is a green LED from Bivar with a luminous intensity of 50 millicandelas and a viewing angle of 30 degrees. It is available in a bulk packaging with 100 units per package. The LED has a clear lens and green illumination color. The PM3 series from Bivar offers a range of LEDs with various specifications.
Sign in to ask questions about the Bivar PM3SGCW6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3SGCW6 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 50mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3SGCW6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.