The PM3SGD28VW24-ER is a green LED from Bivar with a luminous intensity of 55 millicandelas. It features a diffused lens color and a viewing angle of 45 degrees. The LED is available in a bulk packaging quantity of 100 units, with wire termination.
Bivar PM3SGD28VW24-ER technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 55mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.