
The PM3SRDL is a red LED with a luminous intensity of 8 millicandela and a diffused lens color. It has a viewing angle of 40 degrees. The LED is available in a bulk packaging quantity of 100. The PM3SRDL is not RoHS compliant.
Bivar PM3SRDL technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 8mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PM3 |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
No datasheet is available for this part.