The PM3SRDLW2.5-CC is a red diffused LED from Bivar with a luminous intensity of 8mcd and a viewing angle of 40°. It is available in a bulk packaging with 100 units per package. The LED features a red illumination color and a diffused lens color. It has a socket termination and is part of the PM3 series.
Bivar PM3SRDLW2.5-CC technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 8mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.