
The PM3SRDW11-CC is a red diffused LED from Bivar with a luminous intensity of 40 millicandela and a viewing angle of 40 degrees. It is available in bulk packaging with 100 units per package. The LED features a red illumination color and a diffused lens color.
Sign in to ask questions about the Bivar PM3SRDW11-CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3SRDW11-CC technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 40mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3SRDW11-CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.