
The PM3SRDW8-CC is a red diffused LED from Bivar with a luminous intensity of 40mcd and a viewing angle of 40°. It is available in a bulk packaging quantity of 100. The LED features a socket termination and is part of the PM3 series.
Sign in to ask questions about the Bivar PM3SRDW8-CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3SRDW8-CC technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 40mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3SRDW8-CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.