The PM3SYD28VW24-ER is a yellow diffused LED from Bivar with a luminous intensity of 30 millicandela and a viewing angle of 45 degrees. It features wire termination and is packaged in bulk quantities. The LED is part of the PM3 series from Bivar.
Bivar PM3SYD28VW24-ER technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Diffused |
| Luminous Intensity | 30mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3SYD28VW24-ER to view detailed technical specifications.
No datasheet is available for this part.