Sign in to ask questions about the Bivar PM3UGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3UGC technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 300mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PM3 |
| Viewing Angle | 30° |
| Wavelength | 570nm |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PM3UGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.