Pnl Mnt W/ Wire 590NM 300MCD Ylw
Bivar PM3UYC technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Luminous Intensity | 300mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PM3 |
| Viewing Angle | 30° |
| RoHS | Not Compliant |
No datasheet is available for this part.