This yellow LED features a luminous intensity of 40 millicandelas and a viewing angle of 30 degrees. It is available in bulk packaging with 100 units per pack, and is part of the PM3 series from Bivar. The LED has a wire termination for easy mounting and connection.
Bivar PM3YCW6 technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Luminous Intensity | 40mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3YCW6 to view detailed technical specifications.
No datasheet is available for this part.