
This yellow LED from Bivar has a luminous intensity of 25 millicandela and operates at 12 volts with a current of 20 milliamperes. The lens style is diffused and the viewing angle is 35 degrees. The LED is lead free and RoHS compliant, packaged in bulk quantities of 100.
Sign in to ask questions about the Bivar PM3YD12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3YD12V technical specifications.
| Color | Yellow |
| Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM3 |
| Viewing Angle | 35° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3YD12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.