The PM3YD12VW6-CC2 is a yellow diffused LED with a luminous intensity of 25 millicandela and a viewing angle of 40 degrees. It features a yellow illumination color and is packaged in bulk quantities of 100. The LED is part of the PM3 series and has a socket termination.
Sign in to ask questions about the Bivar PM3YD12VW6-CC2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3YD12VW6-CC2 technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3YD12VW6-CC2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.