The PM3YD5VW3-CB LED features a yellow illumination color and a diffused lens color. It has a luminous intensity of 20 millicandelas and a viewing angle of 45 degrees. The LED is available in a bulk packaging with 100 units per package, and it has a wire termination.
Bivar PM3YD5VW3-CB technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Diffused |
| Luminous Intensity | 20mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.