The PM3YD5VW3-CBK is a yellow LED with a luminous intensity of 20mcd and a diffused lens color. It has a viewing angle of 45° and is available in a bulk packaging quantity of 100. The LED is a part of the PM3 series and features a wire termination.
Bivar PM3YD5VW3-CBK technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Diffused |
| Luminous Intensity | 20mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.