Sign in to ask questions about the Bivar PM3YD5VW6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3YD5VW6 technical specifications.
| Current | 20mA |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3YD5VW6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.