
The PM3YD5VW8 is a yellow diffused LED from Bivar with a luminous intensity of 20 millicandelas and a viewing angle of 45 degrees. It features a wire termination and is available in a bulk packaging with 100 units per package. The PM3 series LED is designed for general illumination applications.
Bivar PM3YD5VW8 technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Diffused |
| Luminous Intensity | 20mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.