LED Panel Mount Indicators Yellow 585nm 4mcd Diff Wire & Con
Bivar PM3YDLW6-CC technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Diffused |
| Luminous Intensity | 2mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.