
The PM3YT is a yellow LED from Bivar with a luminous intensity of 40mcd and a current rating of 30mA. It operates at a voltage of 2V and features a clear lens with a viewing angle of 30°. The LED is packaged in a tray with 100 units per package and is compliant with RoHS regulations.
Bivar PM3YT technical specifications.
| Current | 30mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PM3 |
| Viewing Angle | 30° |
| Voltage | 2V |
| RoHS | Compliant |
No datasheet is available for this part.