This white LED from Bivar features a luminous intensity of 414mcd and a viewing angle of 120°. It operates at a voltage of 28V and a current of 20mA. The device is packaged in aluminum and is rated for IP67. It is also RoHS compliant and available in a bulk packaging quantity of 10.
Bivar PM5-A12W28V technical specifications.
| Package/Case | Aluminum |
| Current | 20mA |
| Illumination Color | White |
| Lens Color | White |
| Lens Transparency | Fresnel |
| Luminous Intensity | 414mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | PC Pin |
| Viewing Angle | 120° |
| Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.