The PM5-A17R110AC is a red LED with a luminous intensity of 600mcd and a viewing angle of 120°. It operates at a voltage of 100V and has a current rating of 20mA. The LED is packaged in aluminum and features a quick connect termination. It is rated to IP67 and is RoHS compliant.
Sign in to ask questions about the Bivar PM5-A17R110AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5-A17R110AC technical specifications.
| Package/Case | Aluminum |
| Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Transparency | Fresnel |
| Luminous Intensity | 600mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Quick Connect |
| Viewing Angle | 120° |
| Voltage | 100V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-A17R110AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.