Indicators, Pnl-Mnt, Black Anodized Aluminum, 17.0mm Diffused, White LED
Bivar PM5-A17W110AC technical specifications.
| Package/Case | Aluminum |
| Current | 20mA |
| Illumination Color | White |
| Lens Color | White |
| Lens Transparency | Fresnel |
| Luminous Intensity | 1200mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Quick Connect |
| Viewing Angle | 120° |
| Voltage | 110V |
| RoHS | Compliant |
No datasheet is available for this part.