The PM5-A20Y24V is a yellow LED with a luminous intensity of 822mcd and a viewing angle of 160°. It operates at a voltage of 24V and has a wavelength of 590nm. The LED is packaged in a metal case and is rated for IP67. It is RoHS compliant and available in a bulk packaging quantity of one.
Sign in to ask questions about the Bivar PM5-A20Y24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5-A20Y24V technical specifications.
| Package/Case | Metal |
| Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Luminous Intensity | 822mcd |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Screw |
| Viewing Angle | 160° |
| Voltage | 24V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-A20Y24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.