Sealed Metal Pnl-Mnt Indicators, Anodized Aluminum, 5.1mm Smoked Lens, Blue LED
Bivar PM5-A5B12V technical specifications.
| Package/Case | Metal |
| Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Transparency | Fresnel |
| Luminous Intensity | 128mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | PC Pin |
| Viewing Angle | 120° |
| Voltage | 12V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-A5B12V to view detailed technical specifications.
No datasheet is available for this part.