The PM5-A5G12V is a 12V green LED with a luminous intensity of 576mcd and a viewing angle of 120°. It features a metal package and is rated for IP67. The LED is RoHS compliant and has a wavelength of 525nm.
Bivar PM5-A5G12V technical specifications.
| Package/Case | Metal |
| Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Transparency | Fresnel |
| Luminous Intensity | 576mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | PC Pin |
| Viewing Angle | 120° |
| Voltage | 12V |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-A5G12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.