The PM5-A5G28V is a green LED with a luminous intensity of 576mcd and a viewing angle of 120°. It operates at a voltage of 28V and has a current rating of 20mA. The LED is packaged in a metal case and is rated to IP67. It is RoHS compliant and has a wavelength of 525nm.
Checking distributor stock and pricing after the page loads.
Bivar PM5-A5G28V technical specifications.
| Package/Case | Metal |
| Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Transparency | Fresnel |
| Luminous Intensity | 576mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | PC Pin |
| Viewing Angle | 120° |
| Voltage | 28V |
| Wavelength | 525nm |
| RoHS | Compliant |
No datasheet is available for this part.