The PM5-A5R12V is a red LED with a luminous intensity of 39mcd and a viewing angle of 120°. It operates at 12V with a current of 20mA. The LED is packaged in a metal case with PC pin termination and is rated for IP67. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 10.
Sign in to ask questions about the Bivar PM5-A5R12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5-A5R12V technical specifications.
| Package/Case | Metal |
| Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Transparency | Fresnel |
| Luminous Intensity | 39mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | PC Pin |
| Viewing Angle | 120° |
| Voltage | 12V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-A5R12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.