This red LED has a luminous intensity of 600 millicandela and a viewing angle of 120 degrees. It operates at a voltage of 28 volts and a current of 20 milliamperes. The LED is packaged in a metal case and is rated for IP67. It is also RoHS compliant and available in a package quantity of 10.
Sign in to ask questions about the Bivar PM5-A677R28V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5-A677R28V technical specifications.
| Package/Case | Metal |
| Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Transparency | Fresnel |
| Luminous Intensity | 600mcd |
| Package Quantity | 10 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Quick Connect |
| Viewing Angle | 120° |
| Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-A677R28V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.