This yellow LED has a luminous intensity of 600mcd and a viewing angle of 120°. It is rated for 12V and 20mA of current. The device is packaged in a metal case and features a quick connect termination. It is compliant with RoHS regulations and has an IP67 rating for environmental sealing.
Sign in to ask questions about the Bivar PM5-A677Y12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5-A677Y12V technical specifications.
| Package/Case | Metal |
| Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Transparency | Fresnel |
| Luminous Intensity | 600mcd |
| Package Quantity | 10 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Quick Connect |
| Viewing Angle | 120° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-A677Y12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.