Bag / IP67 Rated Sealed Metal Panel Mount Indicators, Black Anodized Aluminum, 7
Bivar PM5-A7B110AC technical specifications.
| Package/Case | Metal |
| Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Transparency | Fresnel |
| Luminous Intensity | 400mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Quick Connect |
| Viewing Angle | 120° |
| Voltage | 110V |
| Wavelength | 465nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-A7B110AC to view detailed technical specifications.
No datasheet is available for this part.