The PM5-A7B28V is a blue LED from Bivar with a luminous intensity of 400mcd and a viewing angle of 120°. It operates at a voltage of 28V and a current of 20mA. The LED is packaged in aluminum and features a quick connect termination. It is rated for IP67 and is RoHS compliant.
Bivar PM5-A7B28V technical specifications.
| Package/Case | Aluminum |
| Color | Blue |
| Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Transparency | Fresnel |
| Luminous Intensity | 400mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Quick Connect |
| Viewing Angle | 120° |
| Voltage | 28V |
| Wavelength | 465nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-A7B28V to view detailed technical specifications.
No datasheet is available for this part.