Bag / IP68 Rated Sealed Metal Panel Mount Indicators, Black Anodized Aluminum, 7
Bivar PM5-AP7W3.4V technical specifications.
| Package/Case | Aluminum |
| Current | 20mA |
| Illumination Color | White |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 1200mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Wire Leads |
| Viewing Angle | 160° |
| Voltage | 3.4V |
| RoHS | Compliant |
No datasheet is available for this part.