Pnl-Mnt Indicators, Black Anodized Aluminum, 7.0mm Diffused, Yellow LED
Bivar PM5-AP7Y2.0V technical specifications.
| Package/Case | Aluminum |
| Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Luminous Intensity | 600mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Wire Leads |
| Viewing Angle | 160° |
| Voltage | 2V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-AP7Y2.0V to view detailed technical specifications.
No datasheet is available for this part.