
The PM5-B5G28V is a 28V green LED with a luminous intensity of 576mcd and a viewing angle of 120°. It features a metal package with wire leads and is rated for IP67. This LED is RoHS compliant and available in a package quantity of 10 in bulk packaging.
Sign in to ask questions about the Bivar PM5-B5G28V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5-B5G28V technical specifications.
| Package/Case | Metal |
| Color | Green |
| Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Transparency | Fresnel |
| Luminous Intensity | 576mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Wire Leads |
| Viewing Angle | 120° |
| Voltage | 28V |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-B5G28V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.