This yellow LED features a luminous intensity of 87mcd and a viewing angle of 120°. It operates at a supply voltage of 28V and has a current rating of 20mA. The LED is rated for IP67 and is RoHS compliant. It is available in a bulk packaging with 10 units per package.
Bivar PM5-B5Y28V technical specifications.
| Color | Yellow |
| Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Transparency | Fresnel |
| Luminous Intensity | 87mcd |
| Operating Supply Voltage | 28V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Wire Leads |
| Viewing Angle | 120° |
| Voltage | 28V |
| Wavelength | 585nm |
| RoHS | Compliant |
No datasheet is available for this part.