This polycarbonate lens is made from PC material, has a round and flat style, and a white and clear color. It measures 12.4mm in size and has a length of 254mm. The lens is packaged in quantities of 100. The manufacturer has not confirmed compliance with Reach SVHC regulations.
Bivar PM5-K2031-10.00 technical specifications.
| Body Length | 254mm |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 254mm |
| Lens Color | White |
| Lens Size | 12.4mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | PM5 |
| RoHS | Compliant |
No datasheet is available for this part.