
The PM5-PRD is a red LED with a luminous intensity of 40mcd and a viewing angle of 120°. It operates at a supply voltage of 48V and has a forward current of 20mA. The LED is packaged in a 120-style package and is lead free. It is rated for IP67 and is compliant with RoHS regulations.
Sign in to ask questions about the Bivar PM5-PRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5-PRD technical specifications.
| Package/Case | 120 |
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Operating Supply Voltage | 48V |
| Package Quantity | 100 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PM5 |
| Viewing Angle | 120° |
| Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-PRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
