
The PM5-PYD is a yellow LED with a luminous intensity of 300mcd and a viewing angle of 120°. It operates at a voltage of 48V and a current of 20mA. The LED is packaged in a 120-case and is lead-free and RoHS compliant. It has a diffused lens style and is rated for IP67.
Sign in to ask questions about the Bivar PM5-PYD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5-PYD technical specifications.
| Package/Case | 120 |
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | White, Diffused |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 300mcd |
| Operating Supply Voltage | 48V |
| Package Quantity | 100 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PM5 |
| Viewing Angle | 120° |
| Voltage | 48V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-PYD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.