The PM5-S17B110AC is a blue LED from Bivar with a luminous intensity of 400mcd and a viewing angle of 120°. It operates at a voltage of 100V and a current of 20mA. The LED is packaged in metal and is rated for IP67. It is also RoHS compliant and available in a bulk packaging with 10 units per package.
Sign in to ask questions about the Bivar PM5-S17B110AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5-S17B110AC technical specifications.
| Package/Case | Metal |
| Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Transparency | Fresnel |
| Luminous Intensity | 400mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Quick Connect |
| Viewing Angle | 120° |
| Voltage | 100V |
| Wavelength | 465nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-S17B110AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.