The PM5 Series LED from Bivar features a 110V operating voltage and 20mA current rating. It has a luminous intensity of 1200mcd and a viewing angle of 120°. The LED is packaged in a metal housing and is rated to IP67 for dust and water resistance. It is also RoHS compliant and available in a bulk packaging quantity of 10.
Sign in to ask questions about the Bivar PM5-S17W110AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5-S17W110AC technical specifications.
| Package/Case | Metal |
| Current | 20mA |
| Illumination Color | White |
| Lens Color | White |
| Lens Transparency | Fresnel |
| Luminous Intensity | 1200mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Quick Connect |
| Viewing Angle | 120° |
| Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5-S17W110AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.