This yellow LED features a luminous intensity of 600mcd and a viewing angle of 120°. It operates at a voltage of 100V with a current rating of 20mA. The LED is packaged in a metal case and is rated for IP67. It is RoHS compliant and available in a bulk packaging quantity of 10.
Checking distributor stock and pricing after the page loads.
Bivar PM5-S17Y110AC technical specifications.
| Package/Case | Metal |
| Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Transparency | Fresnel |
| Luminous Intensity | 600mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Quick Connect |
| Viewing Angle | 120° |
| Voltage | 100V |
| Wavelength | 585nm |
| RoHS | Compliant |
No datasheet is available for this part.