
The PM53-YG is a Green Yellow LED from Bivar with a luminous intensity of 35mcd and a viewing angle of 40°. It operates at a voltage of 2V and is lead free. This LED is available in a package quantity of 100 and is compliant with RoHS regulations.
Bivar PM53-YG technical specifications.
| Color | Green, Yellow |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 35mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PM53 |
| Viewing Angle | 40° |
| Voltage | 2V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM53-YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
