
LED Panel Mount Indicators Amber 610nm 40mcd Water Clear Wire
Bivar PM5ACW6 technical specifications.
| Color | Orange |
| Illumination Color | Orange |
| Lens Color | Clear |
| Luminous Intensity | 40mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5ACW6 to view detailed technical specifications.
No datasheet is available for this part.