
The PM5AD12VW72-ER is an orange LED from Bivar with a luminous intensity of 45mcd and a diffused lens color. It features a 45° viewing angle and wire termination. The LED is available in a bulk packaging with 100 units per package.
Sign in to ask questions about the Bivar PM5AD12VW72-ER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5AD12VW72-ER technical specifications.
| Color | Orange |
| Illumination Color | Orange |
| Lens Color | Diffused |
| Luminous Intensity | 45mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5AD12VW72-ER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
