The PM5AT is a 2V LED with a luminous intensity of 40mcd and a viewing angle of 35°. It is available in a package quantity of 100 and is packaged in a tray. The PM5AT is RoHS compliant and features an orange illumination color and lens color. It operates at a current of 30mA.
Bivar PM5AT technical specifications.
| Current | 30mA |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PM5 |
| Viewing Angle | 35° |
| Voltage | 2V |
| RoHS | Compliant |
No datasheet is available for this part.
