
The PM5BC-Y/GW6 is a Green/Yellow LED from Bivar with a luminous intensity of 5mcd and a viewing angle of 45°. It features a wire termination and is available in a bulk packaging with 100 units per package. The PM5 series LED is suitable for general illumination applications.
Sign in to ask questions about the Bivar PM5BC-Y/GW6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5BC-Y/GW6 technical specifications.
| Color | Green, Yellow |
| Illumination Color | Green, Yellow |
| Lens Color | White, Diffused |
| Luminous Intensity | 5mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5BC-Y/GW6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.