The PM5BC-Y/GW6-CC is a Green/Yellow LED from Bivar with a luminous intensity of 5mcd and a viewing angle of 45°. It features a socket termination and is available in a bulk packaging with 100 units per package. The PM5 series LED is designed for general illumination applications.
Bivar PM5BC-Y/GW6-CC technical specifications.
| Color | Green, Yellow |
| Illumination Color | Green, Yellow |
| Lens Color | White, Diffused |
| Luminous Intensity | 5mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.